Christmas Opening Hours and Delivery Dates here
Conec 102A10049X Female Connector DIN 41617 13 Pins Class 3 PCB Mount

Conec 102A10049X Female Connector DIN 41617 13 Pins Class 3 PCB Mount

Order Code:

49-5686

Brand: Conec MPN: 102A10049X EAN-13: 2050000454646

Discontinued


This 13-Pin Female Connector DIN 41617 from Conec is a Class 3 quality connector equipped with solder pins for excellent electrical connection. Manufactured with a 2.5mm grid pitch, 2A maximum working current, 250V working voltage, -25°C to +85°C working temperature, polycarbonate glass filled insulator and copper alloy contacts.


  • 13 pins
  • Class 3
  • PA casing material
  • Soldering connection
  • DIN41617 standard
  • Manufacturer's part 102A10049X

You may also like


Trustpilot