Conec 101E10119X Male Connector DIN 41617 13 Pins Angled Silver Plated PCB Mount

Conec 101E10119X Male Connector DIN 41617 13 Pins Angled Silver Plated PCB Mount

Order Code:

49-5703

Brand: Conec MPN: 101E10119X EAN-13: 2050000454608

Discontinued


This 13-Pin Male Connector DIN 41617 from Conec is a silver plated quality connector equipped with angled solder pins for excellent electrical connection. Manufactured with a 2.5mm grid pitch, 4A maximum working current, 250V working voltage, -55°C to +125°C working temperature, polycarbonate glass filled insulator and copper alloy contacts.


  • 13 pins
  • Male connector
  • Silver plated
  • PA casing material
  • Soldering connection
  • DIN41617 standard
  • Manufacturer's part 101E10119X

You may also like


Trustpilot