Christmas Opening Hours and Delivery Dates here
Conec 101B10019X Male Connector DIN 41617 13 Pins Class 2 PCB Mount

Conec 101B10019X Male Connector DIN 41617 13 Pins Class 2 PCB Mount

Order Code:

49-5699

Brand: Conec MPN: 101B10019X

Discontinued


This 13-Pin Male Connector DIN 41617 from Conec is a Class 2 quality connector equipped with solder pins for excellent electrical connection. Manufactured with a 2.5mm grid pitch, 4A maximum working current, 250V working voltage, -55°C to +125°C working temperature, polycarbonate glass filled insulator and copper alloy contacts.


  • 13 pins
  • Male connector
  • Class 2
  • PA casing material
  • Soldering connection
  • DIN41617 standard
  • Manufacturer's part 101B10019X

Trustpilot