Christmas Opening Hours and Delivery Dates here
Conec 101A10119X Male Connector DIN 41617 31 Pins Angled Class 3 PCB Mount

Conec 101A10119X Male Connector DIN 41617 31 Pins Angled Class 3 PCB Mount

Order Code:

49-5696

Brand: Conec MPN: 101A10119X EAN-13: 2050000454516

Discontinued


This 31-Pin Male Connector DIN 41617 from Conec is a Class 3 quality connector equipped with angled solder pins for excellent electrical connection. Manufactured with a 2.5mm grid pitch, 2A maximum working current, 250V working voltage, -25°C to +85°C working temperature, polycarbonate glass filled insulator and copper alloy contacts.


  • 31 pins
  • Male connector
  • Class 3
  • PA casing material
  • Soldering connection
  • DIN41617 standard
  • Manufacturer's part 101A10119X

You may also like


Trustpilot