Easter Opening Hours and Delivery Dates here

ComPro SY/IP/R/E SYMPHONI Low Power Sounder Red

Order Code:

64-2297

Brand: Compro MPN: SY/IP/R/E EAN-13: 4016138625073

Discontinued


The ComPro SY/IP/R/E SYMPHONI is a Low Power Sounder specifically designed for places where the sound power must not exceed 120 dB. The Red housing has been manufactured from ABS plastic.


  • Very good sound quality
  • Different sounds available
  • Automatic synchronization
  • Volume control
  • FR Noise: 100dB
  • Power consumption: 5mA
  • Colour: Red
  • Dimensions: 110(dir) x 105(H)mm
  • Degree of protection: IP66
  • Weight: 210g
  • Acoustic signal: 3 melodies
  • Manufacturer's part: ComPro SY/IP/R/E SYMPHONI
Type Siren
Supply Voltage 28V
Colour Red
Current 5mA
Dimensions 110(dir) x 105(H)mm
Sound Level 100dB

You may also like


Trustpilot