Christmas Opening Hours and Delivery Dates here
Comet S7200.79.59 Ocean 2000 Submersible Pump Clean Water 12V 60°C

Image Representative of Range

Comet S7200.79.59 Ocean 2000 Submersible Pump Clean Water 12V 60°C

Order Code:

08-7878

Brand: Comet MPN: S7200.79.59 EAN-13: 4031656009235
Qty Unit Price (Ex VAT)
1+ £83.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

The Comet S7200.79.59 is a clean water submersible pump designed for low voltage applications, operating at 12 V. As a versatile and efficient pump, it is suitable for small-scale water transfer tasks in domestic or leisure settings. Manufactured by Comet, this pump is ideal for aquariums, water features, or caravanning.
Type Clean water submersible pump
Diameter 48mm
Dimensions (Ø x H) 48 mm x 133 mm
Height 133mm
Max. cable length 1m
Max. delivery head 12.5m
Max. discharge pressure 1.25bar
Operating time 30 min
Operating Voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot