Christmas Opening Hours and Delivery Dates here

CML 19380350M M16 LED Indicator Red Flat Black Chrome Bezel 24VAC/DC

Order Code:

43-1699

Brand: CML MPN: 19380350M

Discontinued


This high quality M16 size LED indicator is designed for panel mounting. The long-life and low maintenance LED is an ideal alternative to incandescent lamps.
  • Red LED
  • Flat bezel
  • Panel mounting
  • Voltage 24V AC/DC
  • Current 8/16mA
  • Intensity 1500mcd
Voltage 24V
Current 8/16mA
Brightness (mcd) 1500mcd
Bezel Flat
Colour Red
Size 16mm

Trustpilot