Christmas Opening Hours and Delivery Dates here

CML 19030351 LED Indicator Lamp Green 24V DC 6mm

Order Code:

59-6754

Brand: CML MPN: 19030351 EAN-13: 2050001906151
Qty Unit Price (Ex VAT)
2+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
308 available to back orderBack-order availability date - 09/01/2026

A 24V DC green LED indicator lamp with a 6mm housing and a recessed satin chrome bezel.


  • Fitted with resistor
  • IP40 Rating
Voltage 24V
Current 15mA
Brightness (mcd) 6mcd
Bezel Recessed
Colour Green
Size 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot