Christmas Opening Hours and Delivery Dates here

CM Manufactory 45203 SAFE X 4.1 Extension Module 230V 4 Makers 1 Breaker

Order Code:

08-7832

Brand: CM Manufactory MPN: 45203 EAN-13: 4250050922159
Qty Unit Price (Ex VAT)
1+ £105.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 12/01/2026

The SAFE X 4.1 Extension Module, manufactured by Riese Electronic GmbH, operates at 230 V AC and features four makers and one breaker, suitable for industrial plant and workplace safety. This module is used in personal safety equipment and access control systems to enhance staff protection. CM Manufactory 45203 ensures high-level safety in various professional environments.
Type Extension module
Maximum Switching Load 1500VA
Misc Attribute SAFE X 4.1
Operating temperature (max.) +55°C
Operating temperature (min.) -25°C
Operating Voltage 230V AC
Switching current (max.) 6A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot