Christmas Opening Hours and Delivery Dates here

Cliff OD 6680 Cliffume® SFE/1 Compact Fume Extractor

Order Code:

85-1061

Brand: Cliff MPN: OD 6680

Discontinued


The Cliffume SFE/1 compact, bench-top, fume extractor is primarily intended to be used close to hand-soldering stations, where it can reduce smoke solids and direct fumes away from the operator.

The SFE/1 contains a filter made from reticulated foam filled with activated charcoal and will absorb particles down to about five microns in size. The filters can be easily changed and are priced cost-effectively.


  • Also ideal for adhesives with unpleasant odours
  • For best performance, the SFE/1 should be placed close to the source of fumes; usually 10 to 20cm
  • Optimum position can be found by watching the flow of smoke
  • Stand is designed to hold the fan at an angle which maximises smoke collection
  • Filters should be replaced when visibly soiled or when fume collection is reduced
  • Antistatic ABS case
  • Stand can be earthed for optimum static dissipation
  • Supplied fitted with a UK 13A plug
  • Rating 240V AC, 50Hz, 0.2A max.
  • Cliff type SFE/1
Type Benchtop extractor

Trustpilot