Christmas Opening Hours and Delivery Dates here

Cliff FC681477 Low Power Connector Socket Horizontal Mount 5.85mm 2.5mm

Order Code:

11-6262

Brand: Cliff MPN: FC681477 EAN-13: 2050002967960
  • Quickly find another product in this range by Pin Ø:

    2.1mm 2.5mm
Qty Unit Price (Ex VAT)
3+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
127 available to back orderBack-order availability date - 09/01/2026

The Cliff FC681477 is a low power connector socket with horizontal mount, designed with dimensions of 5.85 mm by 2.5 mm. Manufactured by Cliff, this connector is ideal for small appliances requiring low voltage connections. It is a single-piece component commonly used in various low power applications.
Type Low power connector
Plug / Socket Socket, horizontal mount
Current Rating 2A
Factory colour Black
Inside Diameter 5.85mm
Nominal Voltage 16V DC
Nominal voltage (details) 12V
Pin Ø 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot