Cliff CP30607N Adapter Socket USB Type B to USB Type A 1pc

Order Code:

02-3855

Brand: Cliff MPN: CP30607N EAN-13: 2050006619353
Qty Unit Price (Ex VAT)
1+ £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Cliff CP30607N is a built-in adapter socket that connects USB socket type B to USB socket type A. This versatile adapter is ideal for integration in various electronic devices and equipment. It is commonly used in audio-visual and computer applications for seamless connectivity.
Bore Ø 3.2mm
Case Material Polyamid 6.6 UL 94V-HB
Factory colour Black
Length 35.50mm
Max. temperature +50°C
Min. temperature -20°C
Misc Attribute 1 USB socket type B - USB socket type A
Misc Attribute 3 USB 2.0
Type A USB 3.2 1st Gen port B (USB 3.0)
Type B USB 3.2 1st Gen port A (USB 3.0)
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot