Cliff CP30220MIP65S CAT5e Metal Socket Black/Silver Straight 1pc

Order Code:

02-3799

Brand: Cliff MPN: CP30220MIP65S EAN-13: 2050007317814

Discontinued


The Cliff CP30220MIP65S metal Cat5e socket is a straight, rugged network connector designed for reliable Ethernet connections. Its black and silver finish provides durability and protection in harsh environments. This socket is typically used in industrial networking applications requiring high-speed data transmission.
Type Connector
Connection RJ45
Connector Type Socket, straight
Factory colour Black/silver
LAN Category Cat 5e
Max. temperature +80°C
Min. temperature -30°C
Misc Attribute Cat5e Socket, metal
Temperature Range -30 °C to 80°C
Type A RJ45 8p8c socket
Type B RJ45 8p8c socket

You may also like


Trustpilot