CK Tools T9530R LED Hand Torch Set 300 Lumens - Rechargeable

Order Code:

93-3204

Brand: CK Tools MPN: T9530R EAN-13: 5013969977530

Discontinued


This rechargeable LED hand torch 300 lumens from CK Tools is a superbly designed tool ideal for a multitude of applications. Compact and lightweight, yet extremely powerful, the torch offers 3 lighting modes: high, dimmed and flash, while the robust body has been manufactured with high grade aluminium.


  • High power 300 lumen CREE XM-L T6 LED
  • One-handed rapid slide focus mechanism - spot (x1) to flood (x6)
  • Beam intensifying plano-convex optical lens
  • Water and dirt resistant, tested to IP64
  • Battery life: high - 3.5 hours, dimmed - 8 hours
  • Maximum range: 250m
  • Size: 131 x 34mm
  • 1x recharger (UK plug)
  • 1x rechargeable 18650 Li-ion battery (supplied)
  • Manufacturer's part T9530R
Battery Type / Qty Li-ion
Body Material Aluminium
Lamp Type LED
Light Output 300lm
Water Ingress IP64

Trustpilot