CK Tools T9510 LED Hand Torch 120 Lumens

Order Code:

93-3183

Brand: CK Tools MPN: T9510 EAN-13: 5013969977448

Discontinued


Compact yet powerful, the C.K T9510 is the ideal pocket torch featuring advanced technology and offering up to 16 hours of use from one set of batteries. Three lighting modes offer solutions for various applications - full power mode for maximum luminosity, dimmed for glare-free close proximity applications or flash mode for personal safety signalling.

High power 120 lumen CREE XR-E Q5 LED
3 lighting modes: High, Dimmed, Flash
One-handed Rapid Slide Focus mechanism - Spot (x1) to Flood (x10)
Beam intensifying plano-convex optical lens
Robust high grade aluminium body
Water & dirt resistant, tested to IP64
Battery life: High - 6hrs, Dimmed - 16hrs


Body Material Aluminium
Lamp Type Cree LED
Light Output 120lm
Water Ingress IP64

You may also like


Trustpilot