Christmas Opening Hours and Delivery Dates here
CK Tools T4821 Torque Screwdriver With VDE Interchangeable Blades 1.5 - 3.0 Nm

CK Tools T4821 Torque Screwdriver With VDE Interchangeable Blades 1.5 - 3.0 Nm

Order Code:

93-3505

Brand: CK Tools MPN: T4821 EAN-13: 5013969960495
  • Country of Origin: Germany
  • View All

Discontinued


This torque screwdriver from CK Tools is ideal for both the professional tradesman and DIY enthusiast, as it has been VDE approved, and individually tested to 10,000V for safe working up to 1000V. Equipped with a host of features, including the soft grip handles for increased comfort, quick lock mechanism for fast blade interchange, toughened alloy steel blades for exceptional durability and compact fabric storage pouch with integral belt loop.


  • Adjustable torque from 1.5 to 3.0Nm (0.1Nm increments)
  • Precision engineered for reliability and long term performance
  • VDE screwdriver blades modulo (plus/minus) MOD size 1 and 2
  • Calibrated in Nm and supplied with a factory calibration certificate
  • Accurate to ±6%
  • Adjustment key
  • Fabric storage pouch
  • Manufacturer's part T4821
Drive Torque
Tip Size MOD 1, 2
Type VDE
Max. Torque 1.5 to 3.0Nm

Trustpilot