This versatile tool belt from the CK Magma range is padded and contoured
for maximum comfort and performance. It fits waist sizes 32 to 42 inches and is
extra wide for comfort and support. The tough, heavy-duty construction
incorporates metal eyelets, 4 loops for attachment to the optional braces,
14-3042, and a securing clip to prevent the belt from pulling through when
removing it loaded. The belt is constructed from durable polyester and is mesh
lined for breathability and comfort. Add your own selection of compatible
accessories from the CK Magma range to make this belt into a custom solution for
your trade.
- Padded and contoured for maximum comfort and performance
- Fits waist sizes 32 to 42 inches
- Extra wide for comfort and support
- Tough heavy-duty construction
- Metal eyelets
- 4 loops for attachment to optional braces, 14-3042
- Securing clip stops belt pulling through when removing it loaded
- Durable polyester construction
- Mesh lined for breathability
- Can be customised with accessories from the Magma range
- Size 150 x 50 x 590mm
- CK Magma type MA2723
| Type |
Tool belt |
| Material |
Polyester |
| Width |
50mm |