Ciseco K019 ProtoX Prototype Board Shield for Arduino XINO Amicus

Order Code:

73-4578

Brand: Ciseco MPN: K019

Discontinued


A versatile and low cost prototype board that is designed to support Arduino, XINO, Amicus and other Arduino shaped devices.
  • Three joined trough holes in set out in pairs either side of a GND and power rail (down the centre)
  • Easy connection to DIP devices and through-hole parts
  • Has the silkscreen legend on the back for pin identification
  • Very useful SMT pads such as SOIC, TSSOP, SOT 223 and SOT 22-3
  • Supplied with 2x 0.1µF noise filtering capacitors, one for the 3.3V or 5V rail and one can be configured in any way
  • Supplied with 3x 8-pin header pins and 1x 6-pin header pin
  • Useful power blocks, 3x groups of 5, one pre-connected to GND the other two can be configured in any way
  • TX and RX pins brought out to front facing holes
  • Through holes to easily add 3 front facing LED's (bottom left 12 pads)
Type Proto-interface

Trustpilot