Chauvin Arnoux P03652902 SK2 temp sensor K type -50 to 1000°C replaceable

Order Code:

02-3625

Brand: Chauvin Arnoux MPN: P03652902
Qty Unit Price (Ex VAT)
1+ £202.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/12/2025

The Chauvin Arnoux SK2 is a temperature sensor that operates within a range of -50 to 1000 °C. It is a Type K temperature probe suitable for various industrial and laboratory applications. This sensor is ideal for precise temperature measurements in challenging environments.
Type Temperature sensor
Probe Length 100cm
Calibrated to Manufacturer's standards (no certificate)
Connector Heating element connector
Pick-up time (details) 2s
Sensor Type K
Temperature accuracy 2.5°C
Temperature reading range -50 up to 1000 °C
Temperature reading range (max.) 1000°C
Temperature reading range (min.) -50°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot