Christmas Opening Hours and Delivery Dates here

Chauvin Arnoux P01295457Z Alligator clip set 42.86mm red/black

Order Code:

02-2975

Brand: Chauvin Arnoux MPN: P01295457Z
Qty Unit Price (Ex VAT)
1+ £27.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/01/2026

The Chauvin Arnoux alligator clip set includes both red and black clips with a maximum clamping range of 42.86 mm. These alligator clamps are ideal for secure and versatile electrical connections in testing and measurement applications. Suitable for use with various equipment, they ensure reliable performance in laboratory and field settings.
Type Alligator clip set
Current Rating 15A
Connection 4 mm socket
Jack Diameter 4mm
Max. clamping range 42.86mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot