Easter Opening Hours and Delivery Dates here

Chauvin Arnoux P01295452Z Test lead kit 1.5m red/black silicone

Order Code:

02-2971

Brand: Chauvin Arnoux MPN: P01295452Z
Qty Unit Price (Inc VAT)
1+ £33.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/04/2026

The Chauvin Arnoux P01295452Z test lead kit features a 4 mm safety plug and a 4 mm safety jack, with a 1.5 m lead length in red and black. This test lead set is ideal for electrical testing in professional and educational settings, ensuring safe and reliable connections. The robust design of the Chauvin Arnoux test lead kit supports precise measurements and enhances user safety in various applications.
Cable Length 1.5m
Nominal Current 15A
Type Test lead kit
Colour Red/black
Material Silicone
Type A 4 mm safety plug
Type B 4 mm safety jack

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot