Christmas Opening Hours and Delivery Dates here

Chauvin Arnoux P01197404 BR07 resistance Decade box 7 Decades 1% accurate

Order Code:

02-2961

Brand: Chauvin Arnoux MPN: P01197404
Qty Unit Price (Inc VAT)
1+ £225.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/12/2025

Manufactured by Chauvin Arnoux, the BR07 Decade box offers a precise resistance with a 1% tolerance. It is ideal for circuit testing and calibration applications. The product provides selectable resistance values for accurate measurements.
Decade Box Type Decade box
Length 90mm
Height 410mm
Width 80mm
Adjustment Range 1 Ω to 10 MΩ
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 90 x 80 x 410 mm
Functions Resistance
Steps 1 Ω
Tolerance 1%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot