Chauvin Arnoux P01157154 PEL 104 network diagnostics 3-phase Data logger

Order Code:

02-2933

Brand: Chauvin Arnoux MPN: P01157154 EAN-13: 3663653007467

Discontinued


The Chauvin Arnoux PEL 104 is a power grid diagnostics tool featuring network diagnostics and a mains tester. Known for its reliable manufacturer, Chauvin Arnoux, this device supports comprehensive 3-phase data logging, ideal for monitoring and analysing electrical systems. It is typically used in applications requiring detailed power quality analysis and energy management.
Type Network diagnostics
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 125 x 37 x 256 mm
Height 256mm
Length 125mm
Measurement Type 3-phase
Width 37mm

Trustpilot