Christmas Opening Hours and Delivery Dates here

Chamberlain RZ94-05 Rotary Switch Surface-Mount White Momentary/Latching

Order Code:

08-7694

Brand: Chamberlain MPN: RZ94-05 EAN-13: 4014243213864
Qty Unit Price (Ex VAT)
1+ £17.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 09/01/2026

Chamberlain RZ94-05 rotary switch is a surface-mount device primarily designed for ease of use. It features durable construction and precise control capabilities. Typical applications include light control and other electrical circuit management in both residential and commercial settings.
Type Rotary switch
Depth 53mm
Dim (L x W x H) 19 cm x 57 mm x 65 mm
Factory colour White, left hand
Height 65mm
Hub Not required
Length 19cm
Mounting Type Surface-mount
Width 57mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot