Christmas Opening Hours and Delivery Dates here

Chamberlain ML700EV Comfort Garage Door Opener 700N MyQ-Compatible Quiet

Order Code:

08-7683

Brand: Chamberlain MPN: ML700EV EAN-13: 4014243213222
Qty Unit Price (Inc VAT)
1+ £222.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 06/02/2026

The Chamberlain Comfort ML700EV garage door opener features a powerful 700 N motor for smooth and efficient operation. It is designed for residential use, providing reliable automatic opening and closing of garage doors. With its robust build, it ensures enhanced security and convenience for homeowners.
Type Garage door opener
Data exchange Bidirectional (bi)
Dim (L x W x H) 3183 x 3183 x 142 mm
Energy efficiency rating n.rel.
Factory colour Grey
Height 142mm
Hub Not required
Length 3183mm
Operating Voltage 230V
Power Consumption 0.8W
Tensile force (max.) 700N
Traction (max.) (details) 90kg
Use Security
Width 3183mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot