Chamberlain 41REV Key Switch IP54 Surface-Mount with Cylinder Lock

Order Code:

08-7674

Brand: Chamberlain MPN: 41REV EAN-13: 4014243213413
Qty Unit Price (Ex VAT)
1+ £38.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Manufactured by Chamberlain, the 41REV key switch offers IP54 protection and surface-mount installation. It is ideal for controlling access systems in outdoor environments. The SCHLÜSSELSCHALTER design ensures reliable and secure operation.
Type Key switch
Colour White
Depth 50mm
Dimensions (L x W x H) 73 x 75 x 75 mm
Height 75mm
Hub Not required
IP Rating IP54
Length 73mm
Mounting Type Surface-mount
Operating Voltage 24V
Use Security
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot