Easter Opening Hours and Delivery Dates here

Royal Ohm CFR01SJ015JA10 1R5 5% 1W Axial Carbon Film Resistor

Order Code:

73-0052

Brand: Royal Ohm MPN: CFR01SJ015JA10
Qty Unit Price (Ex VAT)
5+ £0.097
100+ £0.076
500+ £0.052
1000+ £0.045
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
338 in stock, despatched same dayAdditional quantity lead time 6 months

A high stability 1W carbon film fixed resistor suitable for industrial and consumer electronic equipment.


  • Resistance: 1.5Ω
  • 5% tolerance
  • 1W rated
  • Quick dissipation of heat
  • Low temperature rise
  • Can be auto-inserted
  • Small shelf life drift
  • Sold singly
Type Carbon film
Resistance 1.5Ω
Tolerance 5%
Voltage 500V
Power Rating 1W
Case Type Axial
Temperature Coefficient 300

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot