CFP 20 Screw Clamp 200mm (8in)

Hultafors Brand: Hultafors

This Hultafors CFP Screw Clamp has the following specifications:

Clamping Capacity: 200mm (8in).
Throat Depth: 100mm.
Rail Dimensions: 19.5 x 9.5mm.
Weight: 1050g.

Description Image Product Buy Pricing (Ex VAT)
Hultafors 522203 CFP 20 Screw Clamp 200mm (8in)
Hultafors 522203 CFP 20 Screw Clamp 200mm (8in)
Extended range
Order code: 98-0451
MPN: 522203

Available to back orderPlease contact us for lead time
1+ £56.00
Price per unit Ex VAT
Hultafors 522303 CFP 20 Screw Clamp 300mm (12in)
Hultafors 522303 CFP 20 Screw Clamp 300mm (12in)
Standard range
Order code: 98-0452
MPN: 522303

3 in stock, despatched in 4 working days
1+ £80.00
Price per unit Ex VAT
Hultafors 522403 CFP 40 Screw Clamp 400mm (16in)
Hultafors 522403 CFP 40 Screw Clamp 400mm (16in)
Extended range
Order code: 98-0453
MPN: 522403

Available to back orderPlease contact us for lead time
1+ £102.00
Price per unit Ex VAT


Trustpilot