CellPack 144386 Heatshrink Transparent 9mm 3:1 Shrinkage 1m

CellPack 144386 Heatshrink Transparent 9mm 3:1 Shrinkage 1m

Order Code:

02-2619

Brand: CellPack MPN: 144386 EAN-13: 2050005025322

Discontinued


The CellPack heatshrink SR1F39-3 features a transparent design with a shrinkage ratio of 3:1, reducing from 9 mm to 3 mm. It is without adhesive, making it ideal for providing protective insulation for cables and wiring. This product is typically used in electrical and electronic applications to ensure durability and safety.
Shrinkage Ratio 3:1
Type Heatshrink w/o adhesive
Factory colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute SR1F39-3
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Trustpilot