This microscope kit from Celestron features quality instruments suitable for both hobbyists and students, encouraging them to observe real
specimens in quick time. Everything required to explore the microscopic world is included: 3 x prepared slides, blank well slide, light diffuser, needle probe, eye dropper, tweezers, rocks, honeybee wing and brine shrimp.
Computer requirements: CD/DVD drive and USB 2.0 port. UVC plug-and-play with Windows 7, Vista, and XP. Also compatible with Mac OSX 10.4.9.
- 10 to 20x zoom eyepiece
- .03 MP imaging sensor replaces eyepiece
- 40 to 600x magnification
- 3 glass objectives: 4x, 15x, 30x
- Metal stage
- Top and bottom LED illumination
- Powered by 2 x AA batteries (supplied)
- USB 2.0 connection to PC (Windows XP or later)
- Manufacturer's part 44320-CGL
Cannot see the microscope or instrument you require? Celestron's entire range can be ordered with us, simply contact our Education team on +44 (0)1206 751166 or e-mail your enquiry to education@rapidonline.com
Cannot see the microscope or instrument you require? Celestron's entire range can be ordered with us, simply contact our Education team on +44 (0)1206 751166 or e-mail your enquiry to education@rapidonline.com
| Type |
Digital imager |
| Magnification |
600x |
| Illumination |
LED |