Celestron 44232-CGL CL-CB2000C Compound Microscope

Order Code:

52-9651

Brand: Celestron MPN: 44232-CGL EAN-13: 0050234442329
  • Country of Origin: China
  • View All

Discontinued


This compound microscope from Celestron is a strong, stable quality instrument suitable for both hobbyists and students. It is manufactured with an all-metal construction and is ideal for the home, school or college.

The CB2000C has a host of advanced features, including 10x and 20x eyepieces and 4 included objective lenses (4x, 10x, 40x and 100x), achieving magnification ranging from 40x to 2000x. You can also improve the quality of your magnified images with the included 3 coloured filters.

This microscope provides perfect illumination thanks its NA 1.25 Abbe condenser and iris diaphragm, which allow to you to control and concentrate light on your specimens. You can easily control brightness, contrast, depth of field, and evenness of illumination by adjusting the distance between the Abbe condenser and objective, or by adjusting the condenser's iris diaphragm, which controls the diameter of the light beam. The fully mechanical stage has knobs to control both axes.


  • Easy to use out of the box with 10 prepared slides
  • Professional-grade compound binocular microscope with 2000x power
  • View specimens at 40x, 80x 100x, 200x, 400x, 800x, 1000x and 2000x magnification
  • Built-in, adjustable halogen lower illumination with Abbe condenser and iris diaphragm
  • Manufacturer's part 44232-CGL

Cannot see the microscope or instrument you require? Celestron's entire range can be ordered with us, simply contact our Education team on +44 (0)1206 751166 or e-mail your enquiry to education@rapidonline.com


Type Compound microscope
Head Type Compound microscope
Illumination NA 1.25 Abbe condenser
Max. Magnification 2000x

Trustpilot