Christmas Opening Hours and Delivery Dates here

Celestron 44129-CGL CL-CM1000C Biological Compound - Multi Plug

Order Code:

52-9647

Brand: Celestron MPN: 44129-CGL EAN-13: 0050234442299
  • Country of Origin: China
  • View All

Discontinued


This compound microscope from Celestron is a strong, stable quality instrument suitable for both hobbyists and students. It is manufactured with an all-metal construction and is ideal for the home, school or college.

The CL-CM1000C has a host of excellent features, including lower LED lighting that provides bright, natural colours, yet stays cool to the touch. Two included eyepieces (10x and 25x) and 3 objective lenses (4x, 10x and 40x) allow for magnifications of 40x, 100x, 250x, 400x and 1000x.

Other features include coaxial, course and fine focus, guaranteeing fine-detailed viewing, while the 10 included prepared slides provide exciting discoveries right out of the box. There is also the simple condenser with rotating disc aperture, which adjusts the lower illumination for enhanced viewing.


  • Lab-ready compound microscope with 1000x power
  • 10x and 25x eyepieces with 4x, 10x and 40x objective lenses
  • View specimens at 40x, 100x, 250x, 400x, 1000x magnification
  • Universal AC adapter included
  • 3 x AA batteries (supplied)
  • Manufacturer's part 44129-CGL

Cannot see the microscope or instrument you require? Celestron's entire range can be ordered with us, simply contact our Education team on +44 (0)1206 751166 or e-mail your enquiry to education@rapidonline.com


Type Compound microscope
Magnification 1000x
Illumination LED

Trustpilot