We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
This compound microscope from Celestron is a strong, stable quality instrument suitable for both hobbyists and students. It is manufactured with an all-metal construction and is ideal for the home, school or college.
The CM800 features an adjustable stage with metal clips to centre your specimen slides, while the 10 prepared slides (supplied) guarantee exciting discoveries right out of the box. There is also a simple condenser with rotating disc, which adjusts the lower illumination for enhanced viewing.
Lab-ready compound microscope with 800x power
10x and 20x eyepieces with 4x, 10x and 40x objective lenses
View specimens at 40x, 100x, 250x, 400x, 800x magnification
Built-in, adjustable, upper and lower LED illumination
3 x AA batteries (supplied)
Manufacturer's part 44128-CGL
Cannot see the microscope or instrument you require? Celestron's entire range can be ordered with us, simply contact our Education team on +44 (0)1206 751166 or e-mail your enquiry to education@rapidonline.com