Christmas Opening Hours and Delivery Dates here

Celestron 44126-CGL Micro 360 + Digital Imager

Order Code:

52-9659

Brand: Celestron MPN: 44126-CGL EAN-13: 0050234441261
  • Country of Origin:
  • View All

Discontinued


This digital imager from Celestron is a quality instrument suitable for both hobbyists and students, allowing images of microscopic specimens to be illuminated on the full metal stage with upper LED illumination. You can also use the condenser to focus light from below.

Easy to use, simply switch between magnifications quickly with two all glass eyepieces and the three objective lenses. The Micro360+ model allows you to quickly and easily capture photos of specimens - just replace the eyepiece with the included 2MP imager!

Computer requirements: CD/DVD drive and USB 2.0 port. UVC plug-and-play with Windows 7, Vista, and XP. Also compatible with Mac OSX 10.4.9.


  • Powers up to 640x plus 2MP USB imager
  • Sturdy metal construction
  • Two traditional wide-field eyepieces: 10x and 16x – with all glass optics
  • Inclined 45° and 360° rotatable microscope head
  • 8 prepared slides, 4 blank slides, 4 cover slips, tweezers, needle probe and eyedropper
  • Manufacturer's part 44305-CGL

Cannot see the microscope or instrument you require? Celestron's entire range can be ordered with us, simply contact our Education team on +44 (0)1206 751166 or e-mail your enquiry to education@rapidonline.com

Cannot see the microscope or instrument you require? Celestron's entire range can be ordered with us, simply contact our Education team on +44 (0)1206 751166 or e-mail your enquiry to education@rapidonline.com


Type Digital imager
Magnification 640x
Illumination LED

Trustpilot