Easter Opening Hours and Delivery Dates here

Sealey CB2000 Chain Block 2tonne 2.5mtr

Order Code:

89-1580

Brand: Sealey MPN: CB2000 EAN-13: 5054630409967
Qty Was Unit Price (Ex VAT)
1+ £143.96 £134.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Fitted with heat treated and ground, triple-spur geared shaft and pinion. Also includes mechanical load brake for extra safety. All chains are manufactured from hardened alloy material and load hooks feature safety latches. Compact gear housing allows use where headroom is limited.

Model NoCB2000
Capacity:2000kg
Head Room:470mm
Hook Aperture:33mm
Load Chain Diameter:Ø8mm
Maximum Hook Capacity Ø:45mm
Nett Weight:19kg
Pulling Effort:36.7kgf
Safe Working Load:2000kg
Size (W x D):187 x 161mm
Standard Lift:3m
Test Load:3000kg

Type Chain block
Load Capacity 2000kg
Head Room 485mm
Hook Aperture 33mm
Load Chain Diameter Ø8mm
Maximum Hook Capacity Ø 45mm
Nett Weight 18.6kg
Pulling Effort 343N
Size (W x D) 187 x 161mm
Standard Lift 3m
Test Load 3000kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot