Christmas Opening Hours and Delivery Dates here
IDEC HS1L-DQ44KMSR-G Safety Button 250V 10A Spring Lock IP67 1pc

Image Representative of Range

IDEC HS1L-DQ44KMSR-G Safety Button 250V 10A Spring Lock IP67 1pc

Order Code:

04-4582

Brand: IDEC MPN: HS1L-DQ44KMSR-G EAN-13: 2050007362500
Qty Was Unit Price (Ex VAT)
1+ £268.63 £177.66
25+ £249.82 £165.22
50+ £236.39 £156.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The Idec HS1L-DQ44KMSR-G Safety button is a high-quality switch designed for emergency power off applications, operating at 250 V, 125 V, or 30 V with a current capacity of 10 A. Its robust construction includes a spring lock mechanism and an IP67 rating, ensuring reliable performance in demanding environments. Typically used in industrial settings, this button enhances safety by providing a quick and secure method to cut off power in emergencies.
Type Safety button
Switch Function Spring lock
Current Rating 10A
Connection Screw terminal
Dim (L x W x H) 129 x 63 x 104 mm
Height 104mm
IP Rating IP67
Length 129mm
Max. temperature +55°C
Min. temperature -20°C
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot