Easter Opening Hours and Delivery Dates here

ETI 123-300 K Type Air & Gas Probe

Order Code:

85-3222

Brand: ETI MPN: 123-300 EAN-13: 5024368233004

Discontinued


This stainless steel type K thermocouple gas or air probe from ETI is ideal for measuring air temperatures in fridges and freezers, offices and storage areas. It can be used with a wide range of ETI thermometers.


  • Fast response time - less than 0.5 seconds
  • Temperature range -75 to +250°C
  • Size 4.5 x 130mm
  • Manufacturer's part 123-300
Probe Type Type K thermocouple
Size 4.5 x 130mm
Temperature Range -75 to +250°C

Trustpilot