Stanley 1-68-735 Insert Bit Set Phillips/Slotted 7 Piece

Order Code:

84-7997

Brand: Stanley MPN: 1-68-735 EAN-13: 3253561687358
  • Country of Origin: Vietnam
  • View All

Discontinued


This 7-piece screwdriver bit set contains 6 x 25mm screwdriver bits and a magnetic holder.

  • Supplied in a plastic storage box.
  • Contents
  • Phillips - PH0, PH1 and PH2.
  • Flared - 0.6 x 4.5mm, 1.0 x 5.5mm and 1.2 x 6.5mm.
  • Magnetic bit holder.


    ESD Safe No
    VDE/1000V Approved No
    Tip Type Various
    Height Safe No
    Non Sparking No
    Overall Length Various
    Tip Size Various

  • Trustpilot