Christmas Opening Hours and Delivery Dates here

Everbuild TIMBOAK Timber & Laminate Sealant Oak C3

Order Code:

84-6462

Brand: Everbuild MPN: TIMBOAK EAN-13: 5029347600136
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £4.30 £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayBack-order availability date - 24/12/2025

Timber & Laminate Sealant is a polymer rich, permanently flexible sealant and gap filler designed for sealing around laminate flooring, fitted furniture and kitchen worktops. Formulated using high clarity lightfast colour pigments, the 5 colour range offers a near or exact match to many popular laminate floors and melamine board finishes. Timber & Laminate Sealant is silicone and solvent free, however, unlike conventional matt finish water-based sealants, it leaves a satin finish which will not pick up dirt and can be easily cleaned with normal household cleaners. If desired the product can be painted, varnished or woodstained.


Type Frame / joint sealant
Colour Oak
Capacity 310ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot