Bulgin MP0037 Vandal Resist Switch SPNO

Order Code:

78-1708

Brand: Bulgin MPN: MP0037
Qty Unit Price (Ex VAT)
1+ £13.37
10+ £13.26
25+ £9.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched same dayAdditional quantity lead time 5 months

Stainless steel non-illuminated vandal resistant switch from Bulgin suitable for applications in public environments where standard switches would be frequently damaged or vandalised.


  • Typically used for door entry systems, elevators, vending machines etc
  • Flat actuator
  • SPNO contact
  • Push-to-make operation
  • 1A contact current
  • 50V contact voltage
  • IP66 sealed
Type Push-button
Contact Configuration SPST
Action Off / (on)
Max. Current 5A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot