B+B Sensors DAM-AD7 Protective Membrane Pack of 12

Order Code:

64-3641

Brand: B+B Sensors MPN: DAM-AD7 EAN-13: 4016138705294
Qty Unit Price (Ex VAT)
1+ £11.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched in 4 working days

These self-adhesive PTFE protective membranes are for use with sensors and other electronic devices. They are hydrophobic and oil repellent as well as protecting against contamination by dust, dirt and other contaminants and the membranes have a high airflow rate so that the protected sensors benefit from unimpaired measurement performance. Suitable for use in applications such as sensors, and in the process and automotive industries.


  • Outer diameter 6.7mm
  • Inner diameter 5.3mm
  • Easy to handle and install
  • Durable and has a long life
  • Reduces critical errors
  • Increases durability of protected devices
  • Laminated with acrylic adhesive on carrier foil
  • Can be used in pick and place assembly
  • Supplied in packs of 12
Type Protective membrane

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot