Christmas Opening Hours and Delivery Dates here
Werma Signaltechnik 644.410.75 24VDC Clear LED Flashing Light For KombiSIGN 71

Werma Signaltechnik 644.410.75 24VDC Clear LED Flashing Light For KombiSIGN 71

Order Code:

63-9284

Brand: Werma Signaltechnik MPN: 644.410.75 EAN-13: 4016138413212

Discontinued


The Werma Signaltechnik 644.410.75 is a Clear LED Blinking Light Element for the KombiSIGN 71 Signal Tower. The LED blinking light element will generate a higher level of awareness due to the innovative LED element ‘ultrabright' which is up to 20 times brighter than conventional LED beacons.

The light element is has a bayonet type connector, that allows easy installation on the corresponding terminal. The modular design permits user defined combinations and reduces operation costs and storage costs.

An extremely long service life, typically up to 100,000 hours is assured.


  • Blinking light generates a higher level of awareness
  • Up to 20 times brighter than conventional LED beacons
  • Extremely good visibility, even in direct sunlight
  • Shock-proof and vibration-resistant
  • Maximum brightness via intelligent LED control
  • Life duration up to 100,000 hours
  • Low current consumption and maintenance-free
  • Supplied for 70mm signal towers
  • Supplied in Clear
  • Supplied with an input voltage of 24V AC/DC
  • Manufacturer's part: Werma Signaltechnik 644.410.75


Type Beacon
Supply Voltage 24V
Colour Clear
Current 25mA

Trustpilot