Werma Signaltechnik 150.300.55 LED Buzzer Combination Yellow 24VDC

Image Representative of Range

Werma Signaltechnik 150.300.55 LED Buzzer Combination Yellow 24VDC

Order Code:

63-9246

Brand: Werma Signaltechnik MPN: 150.300.55 EAN-13: 4016138370157
Qty Unit Price (Ex VAT)
1+ £79.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Werma Signaltechnik 150.300.55 is an LED Permanent Beacon with Additional Continuous Tone for two-stage signalling. The 24V LED buzzer has been designed for installation in control/switchgear panels. The maintenance-free 80dB LED buzzer is easy to connect and has up to 50,000 hours life duration.


  • LED permanent beacon with additional continuous tone for two-stage signalling
  • Simple connection by means of a connector plug
  • High degree of protection IP65
  • Housing: PC / ABS blend of connector plug
  • Maintenance-free durability up to 50,000 hours
  • Minimal power consumption for PLC actuation
  • Supplied in Yellow
  • Supplied with an input voltage of 24V AC/DC
  • Manufacturer's part: Werma Signaltechnik 150.300.55
Type Beacon / siren
Supply Voltage 24V
Colour Yellow
Sound Level 80dB
Current 50mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot