Easter Opening Hours and Delivery Dates here
Werma Signaltechnik 150.100.68 LED Buzzer Combination Red 230VAC

Image Representative of Range

Werma Signaltechnik 150.100.68 LED Buzzer Combination Red 230VAC

Order Code:

63-9245

Brand: Werma Signaltechnik MPN: 150.100.68 EAN-13: 4016138370140
Qty Unit Price (Ex VAT)
1+ £84.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Werma Signaltechnik 150.100.68 is an LED Permanent Beacon with Additional Continuous Tone for two-stage signalling. The 230V LED buzzer has been designed for installation in control/switchgear panels. The maintenance-free 80dB LED buzzer is easy to connect and has up to 50,000 hours life duration.


  • LED permanent beacon with additional continuous tone for two-stage signalling
  • Simple connection by means of a connector plug
  • High degree of protection IP65
  • Housing: PC / ABS blend of connector plug
  • Maintenance-free durability up to 50,000 hours
  • Minimal power consumption for PLC actuation
  • Supplied in Red
  • Supplied with an input voltage of 230V AC
  • Manufacturer's part: Werma Signaltechnik 150.100.68
Type Beacon / siren
Supply Voltage 230V
Colour Red
Current 12mA
Sound Level 80dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot