Pressol 21 185 21185 Water Can-15L-Stackable PE-w Drain Cock & Flexible Spout

Order Code:

63-9214

Brand: Pressol MPN: 21 185 EAN-13: 4103810211850
  • Quickly find another product in this range by Capacity:

    10L 15L 20L
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

A 15L stackable water can that features a flexible spout and drain cock. The can is manufactured from high density polyethylene which is robust and resistant to impact. The flexible discharge spout has integral ventilation and is stored within the can for protection.


  • Capacity 15L
  • Foodstuff compatible
  • Ø20 x 245mm Discharge spout
  • Easy to clean detachable tap
  • Cover cap with flexible band retainer
  • Dimensions (H x L x W) 405 x 387 x 184mm
Type Water can
Capacity 15L

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot