Christmas Opening Hours and Delivery Dates here

Pressol 21 183 21183 Water Can-10L-Stackable PE-w Drain Cock & Flexible Spout

Order Code:

63-9213

Brand: Pressol MPN: 21 183 EAN-13: 4103810211836
  • Quickly find another product in this range by Capacity:

    10L 15L 20L
Qty Unit Price (Ex VAT)
1+ £18.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
56 available to back orderBack-order availability date - 16/01/2026

A 10L stackable water can that features a flexible spout and drain cock. The can is manufactured from high density polyethylene which is robust and resistant to impact. The flexible discharge spout has integral ventilation and is stored within the can for protection.


  • Capacity 10L
  • Foodstuff compatible
  • Ø20 x 245mm Discharge spout
  • Easy to clean detachable tap
  • Cover cap with flexible band retainer
  • Dimensions (H x L x W) 361 x 353 x 167mm
Type Water can
Capacity 10L

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot