Werma Signaltechnik 444.110.67 LED EVS Element 32 Tone 115VAC Red

Order Code:

63-9161

Brand: Werma Signaltechnik MPN: 444.110.67 EAN-13: 4049787021606
  • Country of Origin:
  • View All

Discontinued


The Werma Signaltechnik 444.110.67 is an LED Double Flash/Multi-Tone Sounder Combination Siren/Beacon. The various mounting possibilities for this LED EVS Siren/beacon are numerous. It can be mounted on a wall, floor or even a ceiling, enabling optimal visibility of the LED double flash and an optimal sound propagation. Optical and acoustic signal can be controlled separately.

This Multi-Tone Sounder offers a large choice of 32 international signal tones for the widest spectrum of applications. The Siren/beacon is ideal for generating the highest awareness levels and when immediate action is required.


  • Multi-Tone Sounder in combination with LED Double Flash
  • Sound output adjustable up to 114dB
  • 32 tones for a diverse range of applications
  • 3 Tones can be triggered externally
  • Optical and audible signal can be triggered separately
  • Random sequence of light signals prevents acclimatisation effect
  • Fixing: Wall, base and ceiling mounting
  • Life duration: Up to 50,000 hrs (LED Double Flash)
  • Flash frequency: 1Hz
  • Current consumption Optical: 55mA
  • Current consumption Audible: 30mA
  • Supplied with Red dome
  • Available with an input voltage of 115V AC
  • Manufacturer's part: Werma Signaltechnik 444.110.67
Type Beacon / siren
Colours Red
Current 55mA
Sound Output 114dB
Voltage 115V

Trustpilot