Christmas Opening Hours and Delivery Dates here

DM-Fit AMCB0602M Pneumatic Connector External Thread G1/8 Tube Diameter 6mm

Order Code:

63-3816

Brand: DM-Fit MPN: AMCB0602M EAN-13: 2050001244727
Qty Unit Price (Ex VAT)
5+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
31 available to back orderBack-order availability date - 16/01/2026

A DM-Fit AMCB-M series metric acetal male 6mm tube connector with push-fit tube connection and external G1/8 BSP(P) thread.

The connectors are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • External thread: G1/8
  • Tube diameter: 6mm
  • Quick and convenient assembly
  • Unique oval collet design
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • Manufacturer part No.: AMCB0602M
Type Male tube connector
Hose O/D 6mm
Medium Air
Thread G1/8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot