Knipex 49 31 A2 Precision Circlip Pliers For External Circlips On Shafts 180mm

Order Code:

58-6129

Brand: Knipex MPN: 49 31 A2 EAN-13: 4003773073901
Qty Was Unit Price (Ex VAT)
1+ £32.30 £26.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 17/04/2026

These 180mm (L) precision circlip pliers from Knipex are ideal for mounting external circlips onto Ø 19-60mm shafts, making them ideal for series production as excessive expansion of rings is effectively prevented. Manufactured to a high standard, the body and straight tips of the pliers come in chrome vanadium electrical steel, which are both forged and oil-hardened. Heavy duty in continuous operation, offering up to 10 times longer service life compared to turned tips. Features an overexpansion guard (adjustable using end stop).


  • Non-slip, inserted straight tips: spring steel wire, drawn
  • Large contact faces on tips: no distortion of circlips, easy fitting
  • Bolted joint: precise, zero backlash operation of pliers
  • Internal opening spring, protected and captive
  • Pliers: grey atramentised
  • Adjustment using Allen screw
  • Head: polished
  • Handles: plastic coated
  • Tips Ø: 1.8mm
  • Weight: 170g
  • DIN 5254 A
  • Manufacturer's part 49 31 A2
Type External
Handles with non-slip plastic coating
Joint Design Bolted joint
Length 180mm
Shaft Diameter 19 to 60mm
Size of shaft 19 - 60 mm
Surface grey atramentized
Tip Type Straight
Tips (diameter) 1.8 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot