Knipex 49 31 A1 Precision Circlip Pliers For External Circlips On Shafts 140mm

Order Code:

58-6128

Brand: Knipex MPN: 49 31 A1 EAN-13: 4003773073895
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 17/04/2026

These 140mm (L) precision circlip pliers from Knipex are ideal for mounting external circlips onto Ø 10-25mm shafts, making them ideal for series production as excessive expansion of rings is effectively prevented. Manufactured to a high standard, the body and straight tips of the pliers come in chrome vanadium electrical steel, which are both forged and oil-hardened. Heavy duty in continuous operation, offering up to 10 times longer service life compared to turned tips. Features an overexpansion guard (adjustable using end stop).


  • Non-slip, inserted straight tips: spring steel wire, drawn
  • Large contact faces on tips: no distortion of circlips, easy fitting
  • Bolted joint: precise, zero backlash operation of pliers
  • Internal opening spring, protected and captive
  • Pliers: grey atramentised
  • Adjustment using Allen screw
  • Head: polished
  • Handles: plastic coated
  • Tips Ø: 1.3mm
  • Weight: 105g
  • DIN 5254 A
  • Manufacturer's part 49 31 A1
Type External
Adjustment using Allen screw
Handles with non-slip plastic coating
Joint Design Bolted joint
Length 140mm
Shaft Diameter 10 to 25mm
Size of shaft 10 - 25 mm
Surface grey atramentized
Tip Type Straight
Tips (diameter) 1.3 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot